Part Details for BZX55C4V3-TAP by Vishay Intertechnologies
Overview of BZX55C4V3-TAP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX55C4V3-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C4V3-TAP
|
Avnet Americas | Diode Zener Single 4.3V 7% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX55C4V3-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0159 / $0.0202 | Buy Now |
DISTI #
78-BZX55C4V3-TAP
|
Mouser Electronics | Zener Diodes 4.3 Volt 0.5W 5% RoHS: Compliant | 28681 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | Zener Diode 4.3V 500mW ±5% Through Hole DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0186 / $0.0206 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 4.3 Volt, 5%, DO-204AH | 1560 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
BZX55C4V3-TAP
|
TTI | Zener Diodes 4.3 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0214 / $0.0227 | Buy Now |
DISTI #
BZX55C4V3-TAP
|
Avnet Americas | Diode Zener Single 4.3V 7% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX55C4V3-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0159 / $0.0202 | Buy Now |
DISTI #
BZX55C4V3-TAP
|
TME | Diode: Zener, 0.5W, 4.3V, Ammo Pack, DO35, single diode Min Qty: 20 | 18460 |
|
$0.0170 / $0.0504 | Buy Now |
DISTI #
BZX55C4V3-TAP
|
Avnet Americas | Diode Zener Single 4.3V 7% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX55C4V3-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0159 / $0.0202 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ | |
DISTI #
BZX55C4V3-TAP
|
EBV Elektronik | Diode Zener Single 4.3V 7% 500mW 2-Pin DO-35 Ammo (Alt: BZX55C4V3-TAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX55C4V3-TAP
BZX55C4V3-TAP CAD Models
BZX55C4V3-TAP Part Data Attributes
|
BZX55C4V3-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55C4V3-TAP
Vishay Intertechnologies
Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 5 mA |