Part Details for BZX55C56-TAP by Vishay Semiconductors
Overview of BZX55C56-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX55C56-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C56-TAPGICT-ND
|
DigiKey | DIODE ZENER 56V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9714 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
Part Details for BZX55C56-TAP
BZX55C56-TAP CAD Models
BZX55C56-TAP Part Data Attributes:
|
BZX55C56-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX55C56-TAP
Vishay Semiconductors
Zener Diode, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZX55C56-TAP
This table gives cross-reference parts and alternative options found for BZX55C56-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C56-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C56 | Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BZX55C56-TAP vs BZX55C56 |
BZX55C56 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microsemi Corporation | BZX55C56-TAP vs BZX55C56 |
BZX55C56 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX55C56-TAP vs BZX55C56 |
BZX55C56 | 56V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C56-TAP vs BZX55C56 |
BZX55C56-TP | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C56-TAP vs BZX55C56-TP |
BZX55C56 | Zener Diode, 56V V(Z), 7.1429%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | TT Electronics Resistors | BZX55C56-TAP vs BZX55C56 |
BZX55C56 | Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | BZX55C56-TAP vs BZX55C56 |
BZX55C56-AP | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C56-TAP vs BZX55C56-AP |
BZX55C56 | Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C56-TAP vs BZX55C56 |
BZX55C56-G | Zener Diode, 56V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX55C56-TAP vs BZX55C56-G |