BZX55C6V8
Description: Zener Diode, 6.8V V(Z), 5.9%, 0.5W,

Overview of BZX55C6V8 by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX55C6V8 by EIC Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
LCSC 6.4V7.2V 500mW 6.8V DO-35 Zener Diodes ROHS 3857
  • 20 $0.0183
  • 200 $0.0147
  • 600 $0.0128
  • 5,000 $0.0116
  • 10,000 $0.0106
  • 20,000 $0.0100
$0.0100 / $0.0183 Buy Now

CAD Models for BZX55C6V8 by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C6V8 by EIC Semiconductor Inc

BZX55C6V8
EIC Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
8 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Voltage Tol-Max
5.9%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55C6V8
    EIC Semiconductor Inc
    Zener Diode, 6.8V V(Z), 5.9%, 0.5W,
    VS

Alternate Parts for BZX55C6V8

This table gives cross-reference parts and alternative options found for BZX55C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX55C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C6V8 vs BZX55C6V8
BZX55C6V8 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX55C6V8 vs BZX55C6V8
BZX55C6V8.TR Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation BZX55C6V8 vs BZX55C6V8.TR
BZX55C6V8 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C6V8 vs BZX55C6V8
BZX55-C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc BZX55C6V8 vs BZX55-C6V8
BZX55C6V8 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C6V8 vs BZX55C6V8
BZX55C6V8 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microsemi Corporation BZX55C6V8 vs BZX55C6V8
BZX55C6V8-B Zener Diode, Micro Commercial Components BZX55C6V8 vs BZX55C6V8-B
BZX55C6V8 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Diodes Incorporated BZX55C6V8 vs BZX55C6V8
BZX55C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZX55C6V8 vs BZX55C6V8
Part Number Description Manufacturer Compare
BZX55C6V8 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Diodes Incorporated BZX55C6V8 vs BZX55C6V8
BZX55C6V8 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Continental Device India Ltd BZX55C6V8 vs BZX55C6V8
BZX55C6V8 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C6V8 vs BZX55C6V8
BZX55-C6V8 DIODE 6.8 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZX55C6V8 vs BZX55-C6V8
BZX55C6V8 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microsemi Corporation BZX55C6V8 vs BZX55C6V8
BZX55C6V8 Zener Diode, 6.8V V(Z), 5.8824%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 TT Electronics Resistors BZX55C6V8 vs BZX55C6V8
BZX55-C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc BZX55C6V8 vs BZX55-C6V8
BZX55-B6V8 Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX55C6V8 vs BZX55-B6V8
TCBZX55C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C6V8 vs TCBZX55C6V8
BZX55C6V8 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX55C6V8 vs BZX55C6V8

Related Parts for BZX55C6V8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C6V8 by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C6V8 by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of BZX55C6V8 would you like to use for your alert(s)?
  • Please alert me when BZX55C6V8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C6V8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C6V8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C6V8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C6V8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C6V8 by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: