Part Details for BZX55C8V2 by DC Components Co Ltd
Overview of BZX55C8V2 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55C8V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C8V2-DC
|
TME | Diode: Zener, 0.5W, 8.2V, Ammo Pack, DO35, single diode, Ufmax: 1V Min Qty: 25 | 9375 |
|
$0.0110 / $0.0351 | Buy Now |