Part Details for BZX584B2V7 RSG by Taiwan Semiconductor
Overview of BZX584B2V7 RSG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX584B2V7 RSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX584B2V7RSGCT-ND
|
DigiKey | SOD-523F, 150MW, 2%, SMALL SIGNA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7918 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
BZX584B2V7 RSG
|
Avnet Americas | Diode Zener Single 2.7V 2% 150mW 2-Pin SOD-523F Surface Mount T/R - Tape and Reel (Alt: BZX584B2V7 RSG) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0201 | Buy Now |
DISTI #
821-BZX584B2V7RSG
|
Mouser Electronics | Zener Diodes 150mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0220 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks | 0 |
|
$0.0259 | Buy Now |