Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
353-BZX584B4V3HE3-TPCT-ND
|
DigiKey
|
150MW ZENER SOD-523
Min Qty:
1
Lead time:
14 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
8000 In Stock
|
-
1
$0.3300
-
10
$0.2280
-
100
$0.1111
-
500
$0.0927
-
1,000
$0.0644
-
2,000
$0.0558
-
8,000
$0.0518
-
16,000
$0.0429
-
24,000
$0.0422
-
56,000
$0.0379
-
200,000
$0.0328
|
$0.0328 / $0.3300
|
Buy Now
|
|
DISTI #
833-BZX584B4V3HE3-TP
|
Mouser Electronics
|
Zener Diodes 150mW ZENER
RoHS:
Compliant
|
0
|
-
1
$0.3300
-
10
$0.2280
-
100
$0.1120
-
1,000
$0.0650
-
2,500
$0.0560
-
8,000
$0.0420
-
48,000
$0.0370
-
96,000
$0.0320
|
$0.0320 / $0.3300
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
8000
Package Multiple:
8000
Lead time:
14 Weeks
|
0
|
|
$0.0317
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
MICRO COMMERCIAL COMPONENTS CORP
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
|
|
|
Want to compare parts?
-
Micro Commercial Components
Zener Diode, 4.3V V(Z), 0.15W,
VS
-