BZX584C12-HG3-08
Description: Zener Diode,

Overview of BZX584C12-HG3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX584C12-HG3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43AJ7935
Newark Zener Diode Sod523 |Vishay BZX584C12-HG3-08 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0420
$0.0420 Buy Now
DISTI # BZX584C12-HG3-08
Avnet Americas Diode Zener Single 12V 5% 0.3W 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX584C12-HG3-08) Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.0354
  • 16,000 $0.0349
  • 32,000 $0.0341
  • 48,000 $0.0334
  • 64,000 $0.0326
  • 80,000 $0.0321
  • 800,000 $0.0314
$0.0314 / $0.0354 Buy Now
DISTI # 78-BZX584C12-HG3-08
Mouser Electronics Zener Diodes 300mW SOD-523 12V Small Signal RoHS: Compliant 9327
  • 1 $0.3300
  • 10 $0.2290
  • 100 $0.0930
  • 1,000 $0.0560
  • 2,500 $0.0520
  • 8,000 $0.0450
  • 24,000 $0.0420
  • 48,000 $0.0380
  • 96,000 $0.0330
$0.0330 / $0.3300 Buy Now
DISTI # BZX584C12-HG3-08
TTI Zener Diodes 300mW SOD-523 12V Small Signal RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel Americas - 0
  • 8,000 $0.0450
  • 16,000 $0.0430
  • 24,000 $0.0420
  • 48,000 $0.0380
$0.0380 / $0.0450 Buy Now

CAD Models for BZX584C12-HG3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX584C12-HG3-08 by Vishay Intertechnologies

BZX584C12-HG3-08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOD-523, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Date Of Intro
2019-10-11
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Knee Impedance-Max
50 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
12 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
0.9 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX584C12-HG3-08
    Vishay Intertechnologies
    Zener Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX584C12-HG3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX584C12-HG3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZX584C12-HG3-08 would you like to use for your alert(s)?
  • Please alert me when BZX584C12-HG3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX584C12-HG3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX584C12-HG3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX584C12-HG3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX584C12-HG3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX584C12-HG3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: