Part Details for BZX584C12-V-G-08 by Vishay Intertechnologies
Overview of BZX584C12-V-G-08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX584C12-V-G-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80307254
|
Verical | Zener Diode Single 12V 5% 25Ohm 200mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 1904 | Americas - 30000 |
|
$0.0171 / $0.0195 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 166 |
|
RFQ |
Part Details for BZX584C12-V-G-08
BZX584C12-V-G-08 CAD Models
BZX584C12-V-G-08 Part Data Attributes
|
BZX584C12-V-G-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX584C12-V-G-08
Vishay Intertechnologies
Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX584C12-V-G-08
This table gives cross-reference parts and alternative options found for BZX584C12-V-G-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX584C12-V-G-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3ZC12 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZX584C12-V-G-08 vs MM3ZC12 |
Z02W12V | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | BZX584C12-V-G-08 vs Z02W12V |
MM3Z12VC | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, SC-90, 2 PIN | Fairchild Semiconductor Corporation | BZX584C12-V-G-08 vs MM3Z12VC |
DZ2J12000L | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | BZX584C12-V-G-08 vs DZ2J12000L |
MM5ZC12 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZX584C12-V-G-08 vs MM5ZC12 |
DZD12 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, CP, 3 PIN | SANYO Electric Co Ltd | BZX584C12-V-G-08 vs DZD12 |
TSZL52C12 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, LEADLESS, THIN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZX584C12-V-G-08 vs TSZL52C12 |
NZ9F12VT5G | 250 mW Zener Diode Voltage Regulator 5% Tolerance 12 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | BZX584C12-V-G-08 vs NZ9F12VT5G |
TC12VC | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX584C12-V-G-08 vs TC12VC |