Part Details for BZX584C16-HG3-08 by Vishay Intertechnologies
Overview of BZX584C16-HG3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX584C16-HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2133
|
Newark | Zener Diode, 16V, 0.3W, Sod-523 Rohs Compliant: Yes |Vishay BZX584C16-HG3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7915 |
|
$0.1410 / $0.3750 | Buy Now |
DISTI #
43AJ7941
|
Newark | Zener Diode Sod523 |Vishay BZX584C16-HG3-08 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 | Buy Now |
DISTI #
BZX584C16-HG3-08
|
Avnet Americas | Diode Zener Single 16V 5% 0.3W 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX584C16-HG3-08) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0339 / $0.0430 | Buy Now |
DISTI #
78-BZX584C16-HG3-08
|
Mouser Electronics | Zener Diodes 300mW SOD-523 16V Small Signal RoHS: Compliant | 55512 |
|
$0.0320 / $0.3300 | Buy Now |
DISTI #
BZX584C16-HG3-08
|
EBV Elektronik | Diode Zener Single 16V 5% 0.3W 2-Pin SOD-523 T/R (Alt: BZX584C16-HG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX584C16-HG3-08
BZX584C16-HG3-08 CAD Models
BZX584C16-HG3-08 Part Data Attributes
|
BZX584C16-HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX584C16-HG3-08
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-11 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 50 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 11.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 0.95 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |