There are no models available for this part yet.
Overview of BZX584C36-HG3-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX584C36-HG3-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AJ2159
|
Newark | Zener Diode, 36V, 0.3W, Sod-523 Rohs Compliant: Yes |Vishay BZX584C36-HG3-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.1200 / $0.3380 | Buy Now | |
DISTI #
BZX584C36-HG3-08
|
Avnet Americas | Diode Zener Single 36V 5% 0.3W 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX584C36-HG3-08) Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0354 | Buy Now | |
DISTI #
78-BZX584C36-HG3-08
|
Mouser Electronics | Zener Diodes 300mW SOD-523 36V Small Signal RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now | |
Bristol Electronics | 7888 |
|
RFQ | ||||
Quest Components | 6310 |
|
$0.0512 / $0.2560 | Buy Now | |||
DISTI #
BZX584C36-HG3-08
|
TTI | Zener Diodes 300mW SOD-523 36V Small Signal RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0320 / $0.0420 | Buy Now |
CAD Models for BZX584C36-HG3-08 by Vishay Intertechnologies
Part Data Attributes for BZX584C36-HG3-08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SOD-523, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2019-10-11
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
35 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
80 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
36 V
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
25.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
1 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
2 mA
|