Part Details for BZX584C4V7-HG3-08 by Vishay Intertechnologies
Overview of BZX584C4V7-HG3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX584C4V7-HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2163
|
Newark | Zener Diode, 4.7V, 0.3W, Sod-523 Rohs Compliant: Yes |Vishay BZX584C4V7-HG3-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4510 |
|
$0.1110 / $0.3380 | Buy Now |
DISTI #
BZX584C4V7-HG3-08
|
Avnet Americas | Diode Zener Single 4.7V 5% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX584C4V7-HG3-08) Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0354 | Buy Now |
DISTI #
78-BZX584C4V7-HG3-08
|
Mouser Electronics | Zener Diodes 300mW SOD-523 4.7V Small Signal RoHS: Compliant | 26831 |
|
$0.0370 / $0.3300 | Buy Now |
|
Future Electronics | Zener Diodes ZENER DIODE DFN1006-2A2% 5.6V RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0402 / $0.0437 | Buy Now |
DISTI #
BZX584C4V7-HG3-08
|
TTI | Zener Diodes 300mW SOD-523 4.7V Small Signal RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0430 | Buy Now |
DISTI #
BZX584C4V7-HG3-08
|
EBV Elektronik | Diode Zener Single 4.7V 5% 300mW 2-Pin SOD-523 T/R (Alt: BZX584C4V7-HG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX584C4V7-HG3-08
BZX584C4V7-HG3-08 CAD Models
BZX584C4V7-HG3-08 Part Data Attributes
|
BZX584C4V7-HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX584C4V7-HG3-08
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-11 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 425 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 0.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |