Part Details for BZX584C6V8-G3-08 by Vishay Intertechnologies
Overview of BZX584C6V8-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX584C6V8-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7982
|
Newark | Zener Diode Sod523 |Vishay BZX584C6V8-G3-08 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0350 | Buy Now |
DISTI #
BZX584C6V8-G3-08
|
Avnet Americas | Diode Zener Single 6.8V 5% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX584C6V8-G3-08) Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0382 | Buy Now |
DISTI #
78-BZX584C6V8-G3-08
|
Mouser Electronics | Zener Diodes 300mW SOD-523 6.8V Small Signal RoHS: Compliant | 7885 |
|
$0.0300 / $0.3000 | Buy Now |
DISTI #
BZX584C6V8-G3-08
|
TTI | Zener Diodes 300mW SOD-523 6.8V Small Signal RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0293 / $0.0376 | Buy Now |
DISTI #
BZX584C6V8-G3-08
|
TME | Diode: Zener, 0.3W, 6.8V, SMD, reel,tape, SOD523F, single diode Min Qty: 5 | 0 |
|
$0.0495 / $0.1597 | RFQ |
DISTI #
BZX584C6V8-G3-08
|
EBV Elektronik | Diode Zener Single 6.8V 5% 300mW 2-Pin SOD-523 T/R (Alt: BZX584C6V8-G3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX584C6V8-G3-08
BZX584C6V8-G3-08 CAD Models
BZX584C6V8-G3-08 Part Data Attributes
|
BZX584C6V8-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX584C6V8-G3-08
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-11 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 30 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 0.7 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |