-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2175
|
Newark | Zener Diode, 9.1V, 0.3W, Sod-523 Rohs Compliant: Yes |Vishay BZX584C9V1-G3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15390 |
|
$0.1260 / $0.3350 | Buy Now |
DISTI #
43AJ7988
|
Newark | Zener Diode Sod523 |Vishay BZX584C9V1-G3-08 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
BZX584C9V1-G3-08
|
Avnet Americas | Diode Zener Single 9.1V 5% 0.3W 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX584C9V1-G3-08) Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0382 | Buy Now |
DISTI #
78-BZX584C9V1-G3-08
|
Mouser Electronics | Zener Diodes 300mW SOD-523 9.1V Small Signal RoHS: Compliant | 4314 |
|
$0.0300 / $0.3000 | Buy Now |
DISTI #
BZX584C9V1-G3-08
|
TTI | Zener Diodes 300mW SOD-523 9.1V Small Signal RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0293 / $0.0376 | Buy Now |
DISTI #
BZX584C9V1-G3-08
|
Avnet Americas | Diode Zener Single 9.1V 5% 0.3W 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX584C9V1-G3-08) Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0382 | Buy Now |
DISTI #
BZX584C9V1-G3-08
|
TME | Diode: Zener, 0.3W, 9.1V, SMD, reel,tape, SOD523F, single diode Min Qty: 5 | 0 |
|
$0.0496 / $0.1601 | RFQ |
DISTI #
3818666
|
element14 Asia-Pacific | ZENER DIODE, 9.1V, 0.3W, SOD-523 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 15390 |
|
$0.0414 / $0.3235 | Buy Now |
DISTI #
3818666RL
|
element14 Asia-Pacific | ZENER DIODE, 9.1V, 0.3W, SOD-523 RoHS: Compliant Min Qty: 500 Container: Reel | 15390 |
|
$0.0414 / $0.0709 | Buy Now |
DISTI #
3818666RL
|
Farnell | ZENER DIODE, 9.1V, 0.3W, SOD-523 RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Reel | 15390 |
|
$0.0399 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX584C9V1-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX584C9V1-G3-08
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-11 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 40 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 0.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |