Part Details for BZX585-B12 by NXP Semiconductors
Overview of BZX585-B12 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX585-B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1920 |
|
RFQ | ||
|
Win Source Electronics | Zener Diode Single 12V 2% 10Ohm 300mW Automotive 2-Pin SOD-523 / Voltage regulator diodes | 340656 |
|
$0.0970 / $0.1460 | Buy Now |
Part Details for BZX585-B12
BZX585-B12 CAD Models
BZX585-B12 Part Data Attributes
|
BZX585-B12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX585-B12
NXP Semiconductors
12V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-79 | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX585-B12
This table gives cross-reference parts and alternative options found for BZX585-B12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX585-B12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX585-B12,115 | BZX585 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX585-B12 vs BZX585-B12,115 |
BZX585-B12,115 | BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX585-B12 vs BZX585-B12,115 |
BZX585-B12 | Zener Diode, 12V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX585-B12 vs BZX585-B12 |
BZX585-B12,135 | BZX585 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX585-B12 vs BZX585-B12,135 |