Part Details for BZX585-B12115 by Nexperia
Overview of BZX585-B12115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX585-B12115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX585-B12,115
|
Avnet Americas | Diode Zener Single 12V 2% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX585-B12,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0292 | Buy Now |
DISTI #
BZX585-B12,115
|
Avnet Asia | Diode Zener Single 12V 2% 300mW 2-Pin SOD-523 T/R (Alt: BZX585-B12,115) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0292 / $0.0326 | Buy Now |