There are no models available for this part yet.
Overview of BZX585-B13,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX585-B13,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1691 |
|
RFQ |
CAD Models for BZX585-B13,115 by NXP Semiconductors
Part Data Attributes for BZX585-B13,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOD
|
Package Description
|
ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD523
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
170 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
13 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX585-B13,115
This table gives cross-reference parts and alternative options found for BZX585-B13,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX585-B13,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX585-B13,115 | BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX585-B13,115 vs BZX585-B13,115 |
BZX585-B13,135 | BZX585 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX585-B13,115 vs BZX585-B13,135 |
Related Parts for BZX585-B13,115
-
MTZJ30AZener Diodes
-
BAW156E6327Rectifier Diodes
-
UMK105CG101JV-FFixed Capacitors
-
MMBT2222AWT1GSmall Signal Bipolar Transistors
-
ATMEGA8515L-8AUMicrocontrollers
-
20FMN-STRK-AHeaders and Edge Type Connectors
-
MPM3810GQB-ZSwitching Regulator or Controllers
-
74LVC1G14GW,125Gates
-
TBD62003AFWGPeripheral Drivers