-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7280
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZX585-B13,135 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0540 | Buy Now |
DISTI #
1727-8499-1-ND
|
DigiKey | DIODE ZENER 13V 300MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17787 In Stock |
|
$0.0308 / $0.1800 | Buy Now |
DISTI #
BZX585-B13,135
|
Avnet Americas | Diode Zener Single 13V 2% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX585-B13,135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4480 Partner Stock |
|
RFQ | |
DISTI #
BZX585-B13,135
|
Avnet Americas | Diode Zener Single 13V 2% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX585-B13,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0278 | Buy Now |
DISTI #
771-BZX585-B13135
|
Mouser Electronics | Zener Diodes BZX585-B13/SOD523/SC-79 RoHS: Compliant | 12939 |
|
$0.0280 / $0.2300 | Buy Now |
|
Future Electronics | BZX585 Series 13 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 30000Reel |
|
$0.0252 / $0.0273 | Buy Now |
|
Future Electronics | BZX585 Series 13 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0242 / $0.0262 | Buy Now |
DISTI #
79321806
|
Verical | Zener Diode Single 13V 2% 10Ohm 300mW 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2410 | Americas - 20000 |
|
$0.0422 | Buy Now |
|
Rochester Electronics | BZX585-B13 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 5780 |
|
$0.0241 / $0.0284 | Buy Now |
DISTI #
BZX585-B13,135
|
Avnet Silica | Diode Zener Single 13V 2% 300mW 2-Pin SOD-523 T/R (Alt: BZX585-B13,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX585-B13,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX585-B13,135
Nexperia
BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-79, SOD-523, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 170 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 11 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX585-B13,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX585-B13,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX585-B13,115 | BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX585-B13,135 vs BZX585-B13,115 |
BZX585-B13,115 | BZX585 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX585-B13,135 vs BZX585-B13,115 |
BZX585-B13,135 | BZX585 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX585-B13,135 vs BZX585-B13,135 |