Part Details for BZX585-B3V6135 by Nexperia
Overview of BZX585-B3V6135 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX585-B3V6135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX585-B3V6,135
|
Avnet Americas | Diode Zener Single 3.6V 2% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX585-B3V6,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0278 | Buy Now |