-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9893
|
Newark | Zener Diode, 36V, 0.3W, Sc-79 Rohs Compliant: Yes |Nexperia BZX585-C36F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0540 / $0.2760 | Buy Now |
DISTI #
BZX585-C36F-ND
|
DigiKey | DIODE ZENER 36V SOD523 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0239 / $0.0357 | Buy Now |
DISTI #
771-BZX585-C36F
|
Mouser Electronics | Zener Diodes BZX585-C36/SOD523/SC-79 RoHS: Compliant | 0 |
|
$0.0240 / $0.2700 | Order Now |
|
Future Electronics | BZX585 Series 36 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0215 / $0.0233 | Buy Now |
DISTI #
BZX585-C36F
|
TTI | Zener Diodes BZX585-C36/SOD523/SC-79 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0210 / $0.0227 | Buy Now |
DISTI #
BZX585-C36F
|
Avnet Silica | Diode Zener Single 37.8V 5% 300mW 2-Pin SOD-523 T/R (Alt: BZX585-C36F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX585-C36F
|
EBV Elektronik | Diode Zener Single 37.8V 5% 300mW 2-Pin SOD-523 T/R (Alt: BZX585-C36F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX585-C36F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX585-C36F
Nexperia
BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX585-C36F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX585-C36F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX585-C30/DG | Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX585-C36F vs BZX585-C30/DG |
934063118115 | Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX585-C36F vs 934063118115 |
934057429135 | Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX585-C36F vs 934057429135 |
934057428115 | Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX585-C36F vs 934057428115 |
BZX585-C33/DG | Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX585-C36F vs BZX585-C33/DG |
934061896115 | Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX585-C36F vs 934061896115 |