-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6464
|
Newark | Diode, Zener, 0.3W, 3.3V, Sod523, Zener Voltage Nom:3.3V, Power Dissipation:300Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Nexperia BZX585-C3V3,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2475 |
|
$0.0620 / $0.3070 | Buy Now |
DISTI #
93X4103
|
Newark | Zener Diode, 0.3W, 3.3V, Sod-523, Zener Voltage Nom:3.3V, Power Dissipation:300Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx585 Series Rohs Compliant: Yes |Nexperia BZX585-C3V3,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0340 | Buy Now |
DISTI #
1727-5001-1-ND
|
DigiKey | DIODE ZENER 3.3V 300MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5467 In Stock |
|
$0.0285 / $0.2900 | Buy Now |
DISTI #
BZX585-C3V3,115
|
Avnet Americas | Diode Zener Single 3.305V 5% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX585-C3V3,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
771-BZX585-C3V3115
|
Mouser Electronics | Zener Diodes BZX585-C3V3/SOD523/SC-79 RoHS: Compliant | 7091 |
|
$0.0260 / $0.2900 | Buy Now |
|
Future Electronics | BZX585 Series 3.3 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 33000Reel |
|
$0.0249 / $0.0282 | Buy Now |
|
Future Electronics | BZX585 Series 3.3 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 12000Reel |
|
$0.0249 / $0.0284 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 400 |
|
$0.0938 / $0.1875 | Buy Now |
DISTI #
BZX585-C3V3.115
|
TME | Diode: Zener, 0.3W, 3.3V, SMD, reel,tape, SOD523, Ifmax: 200mA Min Qty: 20 | 0 |
|
$0.0322 / $0.0555 | RFQ |
DISTI #
BZX585-C3V3,115
|
Avnet Asia | Diode Zener Single 3.305V 5% 300mW 2-Pin SOD-523 T/R (Alt: BZX585-C3V3,115) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0305 / $0.0341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX585-C3V3,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX585-C3V3,115
Nexperia
BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-79, SOD-523, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 3.31 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX585-C3V3,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX585-C3V3,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX585-C3V3,115 | BZX585 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX585-C3V3,115 vs BZX585-C3V3,115 |
BZX585-C3V3 | 3.3V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN | NXP Semiconductors | BZX585-C3V3,115 vs BZX585-C3V3 |
BZX585-C3V3 | Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX585-C3V3,115 vs BZX585-C3V3 |
BZX585-C3V3,135 | BZX585 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX585-C3V3,115 vs BZX585-C3V3,135 |