Diodes
BZX585-C8V2,135
Description: BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin

Overview of BZX585-C8V2,135 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX585-C8V2,135 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK7336
Newark Zener Diodes Rohs Compliant: Yes |Nexperia BZX585-C8V2,135 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0490
  • 20,000 $0.0430
  • 40,000 $0.0360
  • 60,000 $0.0300
$0.0300 / $0.0490 Buy Now
DISTI # 1727-BZX585-C8V2,135CT-ND
DigiKey DIODE ZENER 8.2V 300MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10000
In Stock
  • 1 $0.2600
  • 10 $0.1600
  • 100 $0.0996
  • 500 $0.0732
  • 1,000 $0.0647
  • 2,000 $0.0575
  • 5,000 $0.0496
  • 10,000 $0.0447
  • 20,000 $0.0407
  • 30,000 $0.0386
  • 50,000 $0.0362
  • 70,000 $0.0348
  • 100,000 $0.0335
  • 250,000 $0.0307
$0.0307 / $0.2600 Buy Now
DISTI # BZX585-C8V2,135
Avnet Americas Diode Zener Single 8.2V 5% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX585-C8V2,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel 0
  • 30,000 $0.0243
$0.0243 Buy Now
DISTI # 771-BZX585-C8V2135
Mouser Electronics Zener Diodes BZX585-C8V2/SOD523/SC-79 RoHS: Compliant 0
  • 10,000 $0.0410
  • 20,000 $0.0400
  • 50,000 $0.0360
  • 100,000 $0.0320
$0.0320 / $0.0410 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks 0
  • 30,000 $0.0235
$0.0235 Buy Now
DISTI # BZX585-C8V2,135
Avnet Silica Diode Zener Single 8.2V 5% 300mW 2-Pin SOD-523 T/R (Alt: BZX585-C8V2,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100258117
Chip1Stop BZX585-C8V2/SOD523/SC-79 RoHS: Compliant pbFree: Yes 20000
  • 10,000 $0.0396
  • 20,000 $0.0387
$0.0387 / $0.0396 Buy Now
DISTI # BZX585-C8V2,135
EBV Elektronik Diode Zener Single 8.2V 5% 300mW 2-Pin SOD-523 T/R (Alt: BZX585-C8V2,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZX585-C8V2,135 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX585-C8V2,135 by Nexperia

BZX585-C8V2,135
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD
Package Description
SC-79, SOD-523, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD523
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Knee Impedance-Max
80 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
8.2 V
Reverse Current-Max
0.7 µA
Reverse Test Voltage
5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
6.2 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX585-C8V2,135
    Nexperia
    BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin
    VS

Alternate Parts for BZX585-C8V2,135

This table gives cross-reference parts and alternative options found for BZX585-C8V2,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX585-C8V2,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX585-C8V2,115 BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia BZX585-C8V2,135 vs BZX585-C8V2,115
BZX585-C8V2 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZX585-C8V2,135 vs BZX585-C8V2
BZX585-C8V2 8.2V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN NXP Semiconductors BZX585-C8V2,135 vs BZX585-C8V2
BZX585-C8V2/T3 DIODE 8.2 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX585-C8V2,135 vs BZX585-C8V2/T3
BZX585-C8V2,135 BZX585 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors BZX585-C8V2,135 vs BZX585-C8V2,135
Part Number Description Manufacturer Compare
BZX585-C8V2/T3 DIODE 8.2 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX585-C8V2,135 vs BZX585-C8V2/T3
BZX585-C8V2,115 BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia BZX585-C8V2,135 vs BZX585-C8V2,115
BZX585-C8V2 8.2V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN NXP Semiconductors BZX585-C8V2,135 vs BZX585-C8V2
BZX585-C8V2,135 BZX585 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors BZX585-C8V2,135 vs BZX585-C8V2,135
BZX585-C8V2 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZX585-C8V2,135 vs BZX585-C8V2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX585-C8V2,135 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX585-C8V2,135 by Nexperia

Select Manufacturer
Which Manufacturer of BZX585-C8V2,135 would you like to use for your alert(s)?
  • Please alert me when BZX585-C8V2,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX585-C8V2,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX585-C8V2,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX585-C8V2,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX585-C8V2,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX585-C8V2,135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: