Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Zener Diode, 24V, 0.3W, Sc-79, Zener Voltage Nom:24V, Power Dissipation:300Mw, Diode Case Style:Sc-79, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx58550-Q Series Rohs Compliant: Yes |Nexperia BZX58550-C24-QX
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
1500
|
-
1
$0.0320
-
10
$0.0320
-
25
$0.0320
-
50
$0.0320
-
100
$0.0320
-
250
$0.0320
-
500
$0.0320
-
1,000
$0.0320
|
$0.0320
|
Buy Now
|
|
DISTI #
1727-BZX58550-C24-QXTR-ND
|
DigiKey
|
BZX58550-C24-Q/SOD523/SC-79
Lead time:
8 Weeks
Container:
Tape & Reel (TR)
|
Limited Supply - Call
|
|
|
Buy Now
|
|
|
Avnet Americas
|
Diode Zener Single 24V 5% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZX58550-C24-QX)
RoHS:
Compliant
Min Qty:
24000
Package Multiple:
3000
Container:
Reel
|
0
|
|
$0.0341
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
18000
Package Multiple:
3000
Lead time:
4 Weeks
|
0
|
|
$0.0305
|
Buy Now
|
|
|
TTI
|
Zener Diodes BZX58550-C24-Q/SOD523/SC-79
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
18000
Package Multiple:
3000
Container:
Reel
|
Americas - 0
|
|
$0.0310
|
Buy Now
|
|
|
Avnet Silica
|
Diode Zener Single 24V 5% 300mW 2-Pin SOD-523 T/R (Alt: BZX58550-C24-QX)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
10 Weeks, 0 Days
|
Silica - 0
|
|
|
Buy Now
|
|
|
EBV Elektronik
|
Diode Zener Single 24V 5% 300mW 2-Pin SOD-523 T/R (Alt: BZX58550-C24-QX)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
10 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
Want to compare parts?
-
Nexperia
VS
-