BZX585B12

Overview of BZX585B12 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BZX585B12 by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-BZX585B12TR-ND
DigiKey SOD-523F, 200MW, 2%, ZENER DIODE Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0571
  • 6,000 $0.0497
  • 15,000 $0.0422
  • 30,000 $0.0398
  • 75,000 $0.0373
  • 150,000 $0.0323
$0.0323 / $0.0571 Buy Now

CAD Models for BZX585B12 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX585B12 by Taiwan Semiconductor

BZX585B12
Taiwan Semiconductor
-
-
Samacsys Manufacturer
Taiwan Semiconductor
Want to compare parts?
  1. BZX585B12
    Taiwan Semiconductor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX585B12 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX585B12 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BZX585B12 would you like to use for your alert(s)?
  • Please alert me when BZX585B12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX585B12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX585B12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX585B12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX585B12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX585B12 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: