Part Details for BZX585B18 RSG by Taiwan Semiconductor
Overview of BZX585B18 RSG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX585B18 RSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX585B18RSG-ND
|
DigiKey | DIODE ZENER 18V 200MW SOD523F Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0323 / $0.0509 | Buy Now |
DISTI #
BZX585B18 RSG
|
Avnet Americas | Diode Zener Single 18V 2% 200mW 2-Pin SOD-523F T/R - Tape and Reel (Alt: BZX585B18 RSG) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0295 | Buy Now |
DISTI #
821-BZX585B18RSG
|
Mouser Electronics | Zener Diodes 200mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0320 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks | 0 |
|
$0.0379 | Buy Now |
DISTI #
BZX585B18 RSG
|
EBV Elektronik | (Alt: BZX585B18 RSG) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |