Part Details for BZX585B33 RSG by Taiwan Semiconductor
Overview of BZX585B33 RSG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX585B33 RSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX585B33RSG-ND
|
DigiKey | DIODE ZENER 33V 200MW SOD523F Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0323 / $0.0509 | Buy Now |
DISTI #
BZX585B33 RSG
|
Avnet Americas | Diode Zener Single 33V 2% 0.2W 2-Pin SOD-523F Plastic T/R - Tape and Reel (Alt: BZX585B33 RSG) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0310 / $0.0344 | Buy Now |
DISTI #
821-BZX585B33RSG
|
Mouser Electronics | Zener Diodes 200mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0320 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0379 | Buy Now |
DISTI #
BZX585B33 RSG
|
Avnet Americas | Diode Zener Single 33V 2% 0.2W 2-Pin SOD-523F Plastic T/R - Tape and Reel (Alt: BZX585B33 RSG) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0310 / $0.0344 | Buy Now |
Part Details for BZX585B33 RSG
BZX585B33 RSG CAD Models
BZX585B33 RSG Part Data Attributes:
|
BZX585B33 RSG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZX585B33 RSG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |