Datasheets
BZX79-B2V7,133 by:

BZX79 series - Voltage regulator diodes AXIAL 2-Pin

Part Details for BZX79-B2V7,133 by NXP Semiconductors

Overview of BZX79-B2V7,133 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX79-B2V7,133

Part # Distributor Description Stock Price Buy
DISTI # 2156-BZX79-B2V7,133-ND
DigiKey DIODE ZENER 2.7V 400MW ALF2 Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 120000
In Stock
  • 13,172 $0.0200
$0.0200 Buy Now
Rochester Electronics BZX79-B2V7 - Zener Diode, 2.7V, 2%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 120000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now

Part Details for BZX79-B2V7,133

BZX79-B2V7,133 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX79-B2V7,133 Part Data Attributes:

BZX79-B2V7,133 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BZX79-B2V7,133 NXP Semiconductors BZX79 series - Voltage regulator diodes AXIAL 2-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code AXIAL
Package Description HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count 2
Manufacturer Package Code SOD27
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard CECC50005-005
Reference Voltage-Nom 2.7 V
Reverse Current-Max 20 µA
Surface Mount NO
Technology ZENER
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max
Voltage Tol-Max 2%
Working Test Current 5 mA

Alternate Parts for BZX79-B2V7,133

This table gives cross-reference parts and alternative options found for BZX79-B2V7,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-B2V7,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933544240113 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-B2V7,133 vs 933544240113
BZX79-B2V7,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-B2V7,133 vs BZX79-B2V7,113
933544240133 Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-B2V7,133 vs 933544240133
BZX79-B2V7,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79-B2V7,133 vs BZX79-B2V7,113
BZX79-B2V7 Zener Diode Nexperia BZX79-B2V7,133 vs BZX79-B2V7
BZX79-B2V7T/R DIODE 2.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79-B2V7,133 vs BZX79-B2V7T/R
BZX79-B2V7,133 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-B2V7,133 vs BZX79-B2V7,133
BZX79-B2V7136 2.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79-B2V7,133 vs BZX79-B2V7136
BZX79-B2V7T/R Zener Diode Nexperia BZX79-B2V7,133 vs BZX79-B2V7T/R
BZX79-B2V7116 2.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79-B2V7,133 vs BZX79-B2V7116
Part Number Description Manufacturer Compare
BZX79-B2V7,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-B2V7,133 vs BZX79-B2V7,113
BZX79-B2V7T/R Zener Diode Nexperia BZX79-B2V7,133 vs BZX79-B2V7T/R
933544240143 Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-B2V7,133 vs 933544240143
BZX79-B2V7116 2.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79-B2V7,133 vs BZX79-B2V7116
933544240113 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-B2V7,133 vs 933544240113
BZX79-B2V7T/R DIODE 2.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79-B2V7,133 vs BZX79-B2V7T/R
BZX79-B2V7 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-B2V7,133 vs BZX79-B2V7
BZX79-B2V7 Zener Diode Nexperia BZX79-B2V7,133 vs BZX79-B2V7
BZX79-B2V7136 2.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79-B2V7,133 vs BZX79-B2V7136
933544240133 Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-B2V7,133 vs 933544240133

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79-B2V7,133 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79-B2V7,133 by NXP Semiconductors

  • Please alert me when BZX79-B2V7,133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX79-B2V7,133 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79-B2V7,133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX79-B2V7,133 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79-B2V7,133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79-B2V7,133 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: