Part Details for BZX79-B36,133 by NXP Semiconductors
Overview of BZX79-B36,133 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX79-B36,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX79-B36,133-ND
|
DigiKey | DIODE ZENER 36V 400MW ALF2 Min Qty: 16000 Container: Bulk MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BZX79-B36 - Zener Diode, 36V, 2%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BZX79-B36,133
BZX79-B36,133 CAD Models
BZX79-B36,133 Part Data Attributes
|
BZX79-B36,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-B36,133
NXP Semiconductors
BZX79 series - Voltage regulator diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |