Diodes
BZX79-B4V3,143
Description: BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin

Overview of BZX79-B4V3,143 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZX79-B4V3,143 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # BZX79-B4V3,143-ND
DigiKey DIODE ZENER 4.3V 400MW ALF2 Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 5,000 $0.0315
  • 10,000 $0.0282
  • 15,000 $0.0265
  • 25,000 $0.0246
  • 35,000 $0.0235
  • 50,000 $0.0224
  • 125,000 $0.0200
  • 250,000 $0.0185
  • 500,000 $0.0173
$0.0173 / $0.0315 Buy Now
DISTI # BZX79-B4V3,143
Avnet Americas Diode Zener Single 4.3V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-B4V3,143) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Container: Ammo Pack 0
  • 40,000 $0.0194
$0.0194 Buy Now
DISTI # 771-BZX79-B4V3,143
Mouser Electronics Zener Diodes BZX79-B4V3/SOD27/ALF2 RoHS: Compliant 0
  • 5,000 $0.0310
  • 10,000 $0.0270
  • 25,000 $0.0250
  • 50,000 $0.0190
  • 100,000 $0.0180
$0.0180 / $0.0310 Order Now
Future Electronics   RoHS: Exempt pbFree: No Min Qty: 35000 Package Multiple: 5000 Lead time: 6 Weeks 0
  • 35,000 $0.0169
$0.0169 Buy Now
DISTI # BZX79-B4V3,143
Avnet Silica Diode Zener Single 4.3V 2% 500mW 2-Pin ALF Ammo (Alt: BZX79-B4V3,143) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BZX79-B4V3,143
EBV Elektronik Diode Zener Single 4.3V 2% 500mW 2-Pin ALF Ammo (Alt: BZX79-B4V3,143) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZX79-B4V3,143 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX79-B4V3,143 by Nexperia

BZX79-B4V3,143
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
AXIAL
Package Description
SC-40, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD27
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1996-04-26
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
IEC-60134
Reference Voltage-Nom
4.3 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79-B4V3,143
    Nexperia
    BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79-B4V3,143 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79-B4V3,143 by Nexperia

Select Manufacturer
Which Manufacturer of BZX79-B4V3,143 would you like to use for your alert(s)?
  • Please alert me when BZX79-B4V3,143 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79-B4V3,143 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79-B4V3,143 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79-B4V3,143 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79-B4V3,143.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79-B4V3,143 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: