-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX79-B4V7,143CT-ND
|
DigiKey | DIODE ZENER 4.7V 400MW ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4260 In Stock |
|
$0.0185 / $0.2100 | Buy Now |
DISTI #
BZX79-B4V7,143
|
Avnet Americas | Diode Zener Single 4.7V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-B4V7,143) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
771-BZX79-B4V7,143
|
Mouser Electronics | Zener Diodes BZX79-B4V7/SOD27/ALF2 RoHS: Compliant | 6724 |
|
$0.0180 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 5000 | 0 |
|
$0.0174 | Buy Now |
|
Rochester Electronics | BZX79 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 1203 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZX79-B4V7,143
|
Avnet Americas | Diode Zener Single 4.7V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-B4V7,143) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
BZX79-B4V7,143
|
Avnet Americas | Diode Zener Single 4.7V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-B4V7,143) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
BZX79-B4V7,143
|
Avnet Silica | Diode Zener Single 4.7V 2% 500mW 2-Pin ALF Ammo (Alt: BZX79-B4V7,143) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX79-B4V7,143
|
EBV Elektronik | Diode Zener Single 4.7V 2% 500mW 2-Pin ALF Ammo (Alt: BZX79-B4V7,143) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3939373
|
Farnell | ZENER DIODES RoHS: Compliant Min Qty: 5000 Lead time: 7 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79-B4V7,143
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX79-B4V7,143
Nexperia
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1996-04-26 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |