Datasheets
BZX79-B68,133 by:

BZX79 series - Voltage regulator diodes AXIAL 2-Pin

Part Details for BZX79-B68,133 by NXP Semiconductors

Overview of BZX79-B68,133 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZX79-B68,133

Part # Distributor Description Stock Price Buy
DISTI # 2156-BZX79-B68,133-ND
DigiKey DIODE ZENER 68V 400MW ALF2 Min Qty: 13172 Container: Bulk MARKETPLACE PRODUCT 89000
In Stock
  • 13,172 $0.0200
$0.0200 Buy Now
DISTI # BZX79-B68,133
Avnet Americas Zener Diode Single 68V 500mW 2-Pin SOD-27 - Ammo Pack (Alt: BZX79-B68,133) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack 89000 Partner Stock
  • 15,823 $0.0218
  • 16,000 $0.0213
  • 32,000 $0.0207
  • 80,000 $0.0202
  • 160,000 $0.0198
$0.0198 / $0.0218 Buy Now
Rochester Electronics BZX79-B68 - Zener Diode, 68V, 2%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 89000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now

Part Details for BZX79-B68,133

BZX79-B68,133 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX79-B68,133 Part Data Attributes

BZX79-B68,133 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BZX79-B68,133 NXP Semiconductors BZX79 series - Voltage regulator diodes AXIAL 2-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code AXIAL
Pin Count 2
Manufacturer Package Code SOD27
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 240 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 68 V
Surface Mount NO
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2%
Working Test Current 5 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79-B68,133 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79-B68,133 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX79-B68,133 would you like to use for your alert(s)?
  • Please alert me when BZX79-B68,133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79-B68,133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79-B68,133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79-B68,133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79-B68,133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79-B68,133 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: