BZX79-C33
Description: Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,

Overview of BZX79-C33 by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZX79-C33 by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79-C33 by General Instrument Corp

BZX79-C33
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79-C33
    General Instrument Corp
    Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
    VS

Alternate Parts for BZX79-C33

This table gives cross-reference parts and alternative options found for BZX79-C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79-C33 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C33 vs BZX79-C33
BZX79-C33,133 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79-C33 vs BZX79-C33,133
933117910113 Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-C33 vs 933117910113
BZX79-C33,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-C33 vs BZX79-C33,113
BZX79C33 Zener Diode, 33V V(Z), 6%, 0.5W Rugao Dachang Electronics Co Ltd BZX79-C33 vs BZX79C33
BZX79C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79-C33 vs BZX79C33
BZX79C33 Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Continental Device India Ltd BZX79-C33 vs BZX79C33
BZX79-C33/A52R DIODE 33 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79-C33 vs BZX79-C33/A52R
BZX79C33RL 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Motorola Mobility LLC BZX79-C33 vs BZX79C33RL
BZX79C33 Zener Diode, 33V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd BZX79-C33 vs BZX79C33
Part Number Description Manufacturer Compare
1N5937B Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp BZX79-C33 vs 1N5937B
1N5257B Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated BZX79-C33 vs 1N5257B
1N5937BBK Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp BZX79-C33 vs 1N5937BBK
BZX79C33 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BZX79-C33 vs BZX79C33
1N5257BT26A Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Fairchild Semiconductor Corporation BZX79-C33 vs 1N5257BT26A
1N5257B-AP Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components BZX79-C33 vs 1N5257B-AP
MV1N5257BTR Zener Diode, 33V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZX79-C33 vs MV1N5257BTR
1N5257B-TP Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components BZX79-C33 vs 1N5257B-TP
BZX79C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79-C33 vs BZX79C33
MSP1N5937BGTR Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX79-C33 vs MSP1N5937BGTR

Related Parts for BZX79-C33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79-C33 by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79-C33 by General Instrument Corp

Select Manufacturer
Which Manufacturer of BZX79-C33 would you like to use for your alert(s)?
  • Please alert me when BZX79-C33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79-C33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79-C33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79-C33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79-C33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79-C33 by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: