Part Details for BZX79-C33113 by Nexperia
Overview of BZX79-C33113 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79-C33113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79-C33,113
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin ALF T/R - Tape and Reel (Alt: BZX79-C33,113) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
BZX79-C33,113
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin ALF T/R - Tape and Reel (Alt: BZX79-C33,113) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
BZX79-C33,113
|
Avnet Asia | Diode Zener Single 33V 5% 500mW 2-Pin ALF T/R (Alt: BZX79-C33,113) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0155 / $0.0174 | Buy Now |