Part Details for BZX79-C33143 by Nexperia
Overview of BZX79-C33143 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79-C33143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79-C33,143
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-C33,143) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Container: Ammo Pack | 0 |
|
$0.0156 | Buy Now |