Part Details for BZX79-C4V7 by Philips Semiconductors
Overview of BZX79-C4V7 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX79-C4V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 6800 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 786 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9270 |
|
RFQ |
Part Details for BZX79-C4V7
BZX79-C4V7 CAD Models
BZX79-C4V7 Part Data Attributes
|
BZX79-C4V7
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-C4V7
Philips Semiconductors
Zener Diode, 4.7V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |