Part Details for BZX79-C8V2 by Philips Semiconductors
Overview of BZX79-C8V2 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX79-C8V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7200 |
|
RFQ | ||
|
Bristol Electronics | 9429 |
|
RFQ | ||
|
Quest Components | 8.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1380 |
|
$0.0343 / $0.0548 | Buy Now |
|
Quest Components | 8.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 816 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 8.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 7543 |
|
$7.5000 / $15.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9594 |
|
RFQ |
Part Details for BZX79-C8V2
BZX79-C8V2 CAD Models
BZX79-C8V2 Part Data Attributes
|
BZX79-C8V2
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-C8V2
Philips Semiconductors
Zener Diode, 8.2V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |