Part Details for BZX79B2V7 R0G by Taiwan Semiconductor
Overview of BZX79B2V7 R0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79B2V7 R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79B2V7 R0G
|
Avnet Americas | Diode Zener Single 2.7V 2% 0.5W 2-Pin DO-35 Paper T/R - Tape and Reel (Alt: BZX79B2V7 R0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0212 / $0.0235 | Buy Now |
DISTI #
821-BZX79B2V7R0G
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 9798 |
|
$0.0250 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0259 | Buy Now |
Part Details for BZX79B2V7 R0G
BZX79B2V7 R0G CAD Models
BZX79B2V7 R0G Part Data Attributes:
|
BZX79B2V7 R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZX79B2V7 R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |