-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 5% 11 V, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0535
|
Newark | Zener Diode, 0.5W, 11V, Do-204Ah, Zener Voltage Vz Typ:11V, Power Dissipation Pd:500Mw, Diode Case Style:Do-204Ah, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Onsemi BZX79C11 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6018 |
|
$0.0350 / $0.2440 | Buy Now |
DISTI #
37AH9143
|
Newark | 11V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi BZX79C11 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 / $0.0460 | Buy Now |
DISTI #
BZX79C11-ND
|
DigiKey | DIODE ZENER 11V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6408 In Stock |
|
$0.0259 / $0.2300 | Buy Now |
DISTI #
BZX79C11
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C11) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
BZX79C11
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C11) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 55000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
512-BZX79C11
|
Mouser Electronics | Zener Diodes 11V 0.5W Zener RoHS: Compliant | 59252 |
|
$0.0220 / $0.2300 | Buy Now |
|
Rochester Electronics | Zener Diode, 11V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 55000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C11
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C11) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 55000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
BZX79C11
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C11) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
BZX79C11-FAI
|
TME | Diode: Zener, 0.5W, 11V, bulk, DO35, single diode Min Qty: 20 | 0 |
|
$0.0251 / $0.0677 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79C11
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C11
onsemi
Zener 0.5W 5% 11 V, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C11 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BZX79C11 vs BZX79C11 |
BZX79C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C11 vs BZX79C11 |
BZX79-C11 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX79C11 vs BZX79-C11 |
BZX79C11-TP | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C11 vs BZX79C11-TP |
BZX79C11 | Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C11 vs BZX79C11 |
BZX79-C11 | Zener Diode | Nexperia | BZX79C11 vs BZX79-C11 |
BZX79C11 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | BZX79C11 vs BZX79C11 |
BZX79-C11AMO | DIODE 11 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | BZX79C11 vs BZX79-C11AMO |
BZX79C11.TR | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | BZX79C11 vs BZX79C11.TR |
BZX79-C11/A52A | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C11 vs BZX79-C11/A52A |