Part Details for BZX79C12-T50A by onsemi
Overview of BZX79C12-T50A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX79C12-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0682
|
Newark | Zener Diode, 12V, 0.5W, Do-35, Zener Voltage Nom:12V, Power Dissipation:500Mw, Diode Case Style:Do-35 (Do-204Ah), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi BZX79C12-T50A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0150 / $0.0190 | Buy Now |
DISTI #
BZX79C12-T50ACT-ND
|
DigiKey | DIODE ZENER 12V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
45740 In Stock |
|
$0.0141 / $0.1600 | Buy Now |
DISTI #
BZX79C12-T50A
|
Avnet Americas | Diode Zener Single 12.05V 5% 500mW 2-Pin DO-35 Fan-Fold (Alt: BZX79C12-T50A) RoHS: Compliant Min Qty: 45455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 80000 Partner Stock |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
BZX79C12-T50A
|
Avnet Americas | Diode Zener Single 12.05V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C12-T50A) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 99790 Factory Stock |
|
$0.0140 / $0.0167 | Buy Now |
DISTI #
512-BZX79C12T50A
|
Mouser Electronics | Zener Diodes 12V 0.5W Zener RoHS: Compliant | 19541 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | BZX79 Series 0.5 W 12 V ±5 % Through Hole Zener Diode - AXIAL RoHS: Compliant pbFree: Yes Min Qty: 55000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0150 / $0.0169 | Buy Now |
|
Rochester Electronics | Zener 12V 05W 5% RoHS: Not Compliant Status: Active Min Qty: 1 | 99790 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C12-T50A
|
Avnet Americas | Diode Zener Single 12.05V 5% 500mW 2-Pin DO-35 Fan-Fold (Alt: BZX79C12-T50A) RoHS: Compliant Min Qty: 45455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 80000 Partner Stock |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
BZX79C12-T50A
|
Avnet Americas | Diode Zener Single 12.05V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C12-T50A) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 99790 Factory Stock |
|
$0.0140 / $0.0167 | Buy Now |
DISTI #
BZX79C12-T50A
|
Avnet Americas | Diode Zener Single 12.05V 5% 500mW 2-Pin DO-35 Fan-Fold (Alt: BZX79C12-T50A) RoHS: Compliant Min Qty: 45455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 80000 Partner Stock |
|
$0.0136 / $0.0163 | Buy Now |
Part Details for BZX79C12-T50A
BZX79C12-T50A CAD Models
BZX79C12-T50A Part Data Attributes
|
BZX79C12-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C12-T50A
onsemi
Zener 0.5W 5% 12 V, 5000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C12-T50A
This table gives cross-reference parts and alternative options found for BZX79C12-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C12-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C12T50A | DIODE 12 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | Fairchild Semiconductor Corporation | BZX79C12-T50A vs BZX79C12T50A |
BZX79C12_T50A | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | BZX79C12-T50A vs BZX79C12_T50A |
BZX79C12_T50A | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | onsemi | BZX79C12-T50A vs BZX79C12_T50A |