-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 5% 12 V, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79C12-ND
|
DigiKey | DIODE ZENER 12V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
60922 In Stock |
|
$0.0259 / $0.2300 | Buy Now |
DISTI #
BZX79C12
|
Avnet Americas | Diode Zener Single 12.05V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C12) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
58K8779
|
Avnet Americas | Diode Zener Single 12.05V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 58K8779) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 8953 Partner Stock |
|
$0.0420 / $0.2310 | Buy Now |
DISTI #
512-BZX79C12
|
Mouser Electronics | Zener Diodes 12V 0.5W Zener RoHS: Compliant | 12597 |
|
$0.0250 / $0.2200 | Buy Now |
|
Future Electronics | BZX79C Series 500 mW 12 V 100 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 41000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0235 / $0.0286 | Buy Now |
|
Rochester Electronics | Zener Diode, 12.05V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 152500 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C12
|
Avnet Americas | Diode Zener Single 12.05V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C12) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
58K8779
|
Avnet Americas | Diode Zener Single 12.05V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 58K8779) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 8953 Partner Stock |
|
$0.0420 / $0.2310 | Buy Now |
DISTI #
BZX79C12-FAI
|
TME | Diode: Zener, 0.5W, 12V, bulk, DO35, single diode Min Qty: 20 | 4340 |
|
$0.0308 / $0.0771 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 17000 |
|
$0.0414 / $0.0454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79C12
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C12
onsemi
Zener 0.5W 5% 12 V, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933117810116 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C12 vs 933117810116 |
BZX79C12 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C12 vs BZX79C12 |
BZX79C12 | Diode Zener Single 12.05V 5% 500mW 2-Pin ALF | New Jersey Semiconductor Products Inc | BZX79C12 vs BZX79C12 |
BZX79-C12 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C12 vs BZX79-C12 |
BZX79C12 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | BZX79C12 vs BZX79C12 |
BZX79C12-75B0 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX79C12 vs BZX79C12-75B0 |
BZX79-C12AMO | DIODE 12 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | BZX79C12 vs BZX79-C12AMO |
BZX79C12 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BZX79C12 vs BZX79C12 |
BZX79-C12,143 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | Nexperia | BZX79C12 vs BZX79-C12,143 |
BZX79-C12T/R | Zener Diode | Nexperia | BZX79C12 vs BZX79-C12T/R |