-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 5% 15 V, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4096
|
Newark | Zener Single Diode, 15 V, 500 Mw, Do-35, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi BZX79C15 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 38973 |
|
$0.0220 / $0.1590 | Buy Now |
DISTI #
18C5974
|
Newark | Zener Diode, 500Mw, 15V, Do-35, Zener Voltage Nom:15V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Bzx79 Series, Qualification:- Rohs Compliant: Yes |Onsemi BZX79C15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40125 |
|
$0.0210 / $0.1570 | Buy Now |
DISTI #
29AC2905
|
Newark | 15V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi BZX79C15 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 / $0.0300 | Buy Now |
DISTI #
BZX79C15-ND
|
DigiKey | DIODE ZENER 15V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
13274 In Stock |
|
$0.0168 / $0.1500 | Buy Now |
DISTI #
BZX79C15
|
Avnet Americas | Diode Zener Single 14.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C15) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0129 / $0.0154 | Buy Now |
DISTI #
18C5974
|
Avnet Americas | Diode Zener Single 14.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 18C5974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 1152 Partner Stock |
|
$0.0280 / $0.1570 | Buy Now |
DISTI #
512-BZX79C15
|
Mouser Electronics | Zener Diodes 15V 0.5W Zener RoHS: Compliant | 14451 |
|
$0.0150 / $0.1500 | Buy Now |
|
Future Electronics | BZX79C Series 500 mW 15 V 100 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0144 / $0.0171 | Buy Now |
|
Rochester Electronics | Zener Diode, 14.7V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 53000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C15
|
Avnet Americas | Diode Zener Single 14.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C15) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0129 / $0.0154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79C15
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C15
onsemi
Zener 0.5W 5% 15 V, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C15RL | Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C15 vs BZX79C15RL |
BZX79-C15T/R | Zener Diode | Nexperia | BZX79C15 vs BZX79-C15T/R |
BZX79-C15 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C15 vs BZX79-C15 |
BZX79C15RL | 14.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | onsemi | BZX79C15 vs BZX79C15RL |
BZX79-C15,133 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | Nexperia | BZX79C15 vs BZX79-C15,133 |
933117830113 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79C15 vs 933117830113 |
BZX79C15 | 14.7V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | BZX79C15 vs BZX79C15 |
933117830143 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C15 vs 933117830143 |
BZX79-C15T/R | DIODE 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | BZX79C15 vs BZX79-C15T/R |
BZX79C15 | Zener Diode, 14.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX79C15 vs BZX79C15 |