Part Details for BZX79C18-T50A by onsemi
Overview of BZX79C18-T50A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX79C18-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0687
|
Newark | Zener Diode, 18V, 0.5W, Do-35, Zener Voltage Nom:18V, Power Dissipation:500Mw, Diode Case Style:Do-35 (Do-204Ah), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi BZX79C18-T50A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0150 / $0.0190 | Buy Now |
DISTI #
BZX79C18-T50ACT-ND
|
DigiKey | DIODE ZENER 18V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10962 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
BZX79C18-T50A
|
Avnet Americas | Diode Zener Single 17.95V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C18-T50A) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
512-BZX79C18T50A
|
Mouser Electronics | Zener Diodes 18V 0.5W Zener RoHS: Compliant | 22162 |
|
$0.0140 / $0.1600 | Buy Now |
|
Future Electronics | BZX79C Series 500 mW 18 V Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0138 / $0.0145 | Buy Now |
|
Rochester Electronics | Zener Diode, 18V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 95000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C18-T50A
|
Avnet Americas | Diode Zener Single 17.95V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C18-T50A) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
BZX79C18-T50A
|
Avnet Americas | Diode Zener Single 17.95V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C18-T50A) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
BZX79C18-T50A
|
Avnet Silica | Diode Zener Single 17.95V 5% 500mW 2-Pin DO-35 Ammo (Alt: BZX79C18-T50A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days | Silica - 45000 |
|
Buy Now | |
DISTI #
BZX79C18-T50A
|
EBV Elektronik | Diode Zener Single 17.95V 5% 500mW 2-Pin DO-35 Ammo (Alt: BZX79C18-T50A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX79C18-T50A
BZX79C18-T50A CAD Models
BZX79C18-T50A Part Data Attributes
|
BZX79C18-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C18-T50A
onsemi
Zener 0.5W 5% 18 V, 5000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C18-T50A
This table gives cross-reference parts and alternative options found for BZX79C18-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C18-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C18_T50A | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | BZX79C18-T50A vs BZX79C18_T50A |
BZX79C18_T50A | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | onsemi | BZX79C18-T50A vs BZX79C18_T50A |