Part Details for BZX79C33 A0G by Taiwan Semiconductor
Overview of BZX79C33 A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79C33 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX79C33A0GTB-ND
|
DigiKey | DIODE ZENER 33V 500MW DO35 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZX79C33 A0G
|
Avnet Americas | DO-35, 500mW, 5%, Small Signal Zener Diode - Tape and Reel (Alt: BZX79C33 A0G) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0189 / $0.0210 | Buy Now |
DISTI #
821-BZX79C33A0G
|
Mouser Electronics | Zener Diodes DO-35, 500mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0190 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0231 | Buy Now |