Part Details for BZX79C33 R0 by Taiwan Semiconductor
Overview of BZX79C33 R0 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79C33 R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79C33 R0
|
Avnet Americas | DO-35, 500MW, 5%, SMALL SIGNAL ZENER DIODE - Tape and Reel (Alt: BZX79C33 R0) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0189 / $0.0210 | Buy Now |
DISTI #
821-BZX79C33R0
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0190 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0231 | Buy Now |
Part Details for BZX79C33 R0
BZX79C33 R0 CAD Models
BZX79C33 R0 Part Data Attributes
|
BZX79C33 R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZX79C33 R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |