Part Details for BZX79C33-T50A by onsemi
Overview of BZX79C33-T50A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79C33-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9357
|
Newark | Bzx79C33 - Zener 33V 05W 5% |Onsemi BZX79C33-T50A Min Qty: 19380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 / $0.0210 | Buy Now |
DISTI #
2156-BZX79C33-T50A-488-ND
|
DigiKey | BZX79C33 - ZENER 33V 05W 5% Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | BZX79C33 - Zener 33V 05W 5% RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 75000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4190410
|
Farnell | BZX79C33 - ZENER 33V 05W 5% RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 30000 |
|
$0.0237 | Buy Now |
|
Flip Electronics | Stock, ship today | 10000 |
|
$0.0170 | RFQ |
Part Details for BZX79C33-T50A
BZX79C33-T50A CAD Models
BZX79C33-T50A Part Data Attributes
|
BZX79C33-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C33-T50A
onsemi
Zener 33V 05W 5%, 5000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |