Part Details for BZX79C33 by New Jersey Semiconductor Products Inc
Overview of BZX79C33 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX79C33
BZX79C33 CAD Models
BZX79C33 Part Data Attributes
|
BZX79C33
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BZX79C33
New Jersey Semiconductor Products Inc
Diode Zener Single 33V 5% 500mW 2-Pin ALF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 33 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% |