BZX79C33
Description: Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3

Overview of BZX79C33 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX79C33 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C33 by TT Electronics Resistors

BZX79C33
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-CDSO-N3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
DUAL
Voltage Tol-Max
6.06%
Working Test Current
12 mA
Want to compare parts?
  1. BZX79C33
    TT Electronics Resistors
    Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3
    VS

Alternate Parts for BZX79C33

This table gives cross-reference parts and alternative options found for BZX79C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79-C33/A52A DIODE 33 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79C33 vs BZX79-C33/A52A
BZX79-C33/A52R DIODE 33 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79C33 vs BZX79-C33/A52R
BZX79-C33,133 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79C33 vs BZX79-C33,133
BZX79C33.TR Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation BZX79C33 vs BZX79C33.TR
BZX79C33 Zener Diode, 33V V(Z), 5%, 0.5W, EIC Semiconductor Inc BZX79C33 vs BZX79C33
BZX79C33 Zener Diode, 33V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd BZX79C33 vs BZX79C33
BZX79C33 Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Continental Device India Ltd BZX79C33 vs BZX79C33
BZX79-C33 Zener Diode Nexperia BZX79C33 vs BZX79-C33
BZX79-C33116 DIODE 33 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX79C33 vs BZX79-C33116
BZX79C33-TP Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79C33 vs BZX79C33-TP
Part Number Description Manufacturer Compare
MQ1N5257BE3 Zener Diode, 33V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZX79C33 vs MQ1N5257BE3
1N5257B Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, DO-35, NEC Electronics America Inc BZX79C33 vs 1N5257B
BZX85C33 Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components BZX79C33 vs BZX85C33
1N5257B Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc BZX79C33 vs 1N5257B
BZX85C33-AP Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX79C33 vs BZX85C33-AP
1N5937 Zener Diode, 33V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc BZX79C33 vs 1N5937
MV1N5257B-1TR Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZX79C33 vs MV1N5257B-1TR
1N5937B3P-BP-HF Zener Diode, Micro Commercial Components BZX79C33 vs 1N5937B3P-BP-HF
BZX79C33 Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79C33 vs BZX79C33
1N5257BRA1 Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79C33 vs 1N5257BRA1

Related Parts for BZX79C33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C33 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C33 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of BZX79C33 would you like to use for your alert(s)?
  • Please alert me when BZX79C33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79C33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79C33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C33 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: