Part Details for BZX79C3V3-T50A by Fairchild Semiconductor Corporation
Overview of BZX79C3V3-T50A by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79C3V3-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX79C3V3-T50A-600039-ND
|
DigiKey | ZENER 3.3V 05W 5% Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Zener 3.3V 05W 5% RoHS: Not Compliant Status: Active Min Qty: 1 | 35000 |
|
$0.0224 / $0.0263 | Buy Now |