-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 5% 3.9 V, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0536
|
Newark | Zener Diode, 0.5W, 3.9V, Do-204Ah, Zener Voltage Vz Typ:3.9V, Power Dissipation Pd:500Mw, Diode Case Style:Do-204Ah, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Onsemi BZX79C3V9 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 7959 |
|
$0.0370 / $0.2130 | Buy Now |
DISTI #
BZX79C3V9-ND
|
DigiKey | DIODE ZENER 3.9V 500MW DO35 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9473 In Stock |
|
$0.0268 / $0.2300 | Buy Now |
DISTI #
BZX79C3V9
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C3V9) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0220 / $0.0262 | Buy Now |
DISTI #
512-BZX79C3V9
|
Mouser Electronics | Zener Diodes 3.9V 0.5W Zener RoHS: Compliant | 145013 |
|
$0.0260 / $0.2000 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Rochester Electronics | Zener Diode, 3.9V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 659000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C3V9
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C3V9) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0220 / $0.0262 | Buy Now |
DISTI #
BZX79C3V9-FAI
|
TME | Diode: Zener, 0.5W, 3.9V, bulk, DO35, single diode Min Qty: 20 | 0 |
|
$0.0265 / $0.0714 | RFQ |
DISTI #
BZX79C3V9
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C3V9) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0220 / $0.0262 | Buy Now |
DISTI #
BZX79C3V9
|
Avnet Silica | Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk (Alt: BZX79C3V9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79C3V9
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C3V9
onsemi
Zener 0.5W 5% 3.9 V, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-C3V9136 | 3.9V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | BZX79C3V9 vs BZX79-C3V9136 |
BZX79-C3V9/A52R | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C3V9 vs BZX79-C3V9/A52R |
933117690113 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C3V9 vs 933117690113 |
933117690133 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79C3V9 vs 933117690133 |
933117690143 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79C3V9 vs 933117690143 |
BZX79C3V9 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | BZX79C3V9 vs BZX79C3V9 |
933117690116 | DIODE 3.9 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | BZX79C3V9 vs 933117690116 |
BZX79C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C3V9 vs BZX79C3V9 |
BZX79-C3V9 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX79C3V9 vs BZX79-C3V9 |
BZX79C3V9RL | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Mobility LLC | BZX79C3V9 vs BZX79C3V9RL |