Part Details for BZX79C4V3 by onsemi
Overview of BZX79C4V3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX79C4V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K0132
|
Newark | Zener Diode, 500Mw, 4.3V, Do-35, Zener Voltage Nom:4.3V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Mmsz Series, Qualification:- Rohs Compliant: Yes |Onsemi BZX79C4V3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 | Buy Now |
DISTI #
BZX79C4V3-ND
|
DigiKey | DIODE ZENER 4.3V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8917 In Stock |
|
$0.0259 / $0.2300 | Buy Now |
DISTI #
BZX79C4V3
|
Avnet Americas | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C4V3) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 95000 Factory Stock |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
BZX79C4V3
|
Avnet Americas | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C4V3) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 95000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
512-BZX79C4V3
|
Mouser Electronics | Zener Diodes 4.3V 0.5W Zener RoHS: Compliant | 17351 |
|
$0.0210 / $0.2300 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.3V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C4V3
|
Avnet Americas | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C4V3) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 95000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
BZX79C4V3
|
Avnet Americas | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C4V3) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 95000 Factory Stock |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
BZX79C4V3-FAI
|
TME | Diode: Zener, 0.5W, 4.3V, bulk, DO35, single diode Min Qty: 20 | 0 |
|
$0.0265 / $0.0714 | RFQ |
DISTI #
BZX79C4V3
|
Avnet Americas | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C4V3) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 95000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
Part Details for BZX79C4V3
BZX79C4V3 CAD Models
BZX79C4V3 Part Data Attributes
|
BZX79C4V3
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C4V3
onsemi
Zener 0.5W 5% 4.3 V, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C4V3
This table gives cross-reference parts and alternative options found for BZX79C4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-C4V3,113 | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | NXP Semiconductors | BZX79C4V3 vs BZX79-C4V3,113 |
BZX79-C4V3 | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C4V3 vs BZX79-C4V3 |
BZX79-C4V3T/R | Zener Diode | Nexperia | BZX79C4V3 vs BZX79-C4V3T/R |
BZX79C4V3 | Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | TT Electronics Resistors | BZX79C4V3 vs BZX79C4V3 |
BZX79-C4V3136 | 4.3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | BZX79C4V3 vs BZX79-C4V3136 |
BZX79C4V3 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | BZX79C4V3 vs BZX79C4V3 |
BZX79C4V3 | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX79C4V3 vs BZX79C4V3 |
BZX79-C4V3,133 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | Nexperia | BZX79C4V3 vs BZX79-C4V3,133 |
933117700113 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79C4V3 vs 933117700113 |
BZX79C4V3RL | Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C4V3 vs BZX79C4V3RL |