Part Details for BZX79C4V3_T50A by onsemi
Overview of BZX79C4V3_T50A by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX79C4V3_T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79C4V3-T50A
|
Avnet Americas | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Ammo (Alt: BZX79C4V3-T50A) RoHS: Compliant Min Qty: 71429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 125000 Partner Stock |
|
$0.0087 / $0.0104 | Buy Now |
DISTI #
BZX79C4V3-T50A
|
Avnet Americas | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C4V3-T50A) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0172 / $0.0206 | Buy Now |
Part Details for BZX79C4V3_T50A
BZX79C4V3_T50A CAD Models
BZX79C4V3_T50A Part Data Attributes
|
BZX79C4V3_T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C4V3_T50A
onsemi
4.3V, 0.5W Zener Diode, DO-204AH (DO-35)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Manufacturer Package Code | DO35A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C4V3_T50A
This table gives cross-reference parts and alternative options found for BZX79C4V3_T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C4V3_T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C4V3-T50A | Zener 0.5W 5% 4.3 V, DO-204AH (DO-35), 5000-FNFLD | onsemi | BZX79C4V3_T50A vs BZX79C4V3-T50A |
BZX79C4V3T50A | DIODE 4.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | Fairchild Semiconductor Corporation | BZX79C4V3_T50A vs BZX79C4V3T50A |
BZX79C4V3_T50A | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | BZX79C4V3_T50A vs BZX79C4V3_T50A |